Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFRAN POWER
Manufacturer Part No8511K2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91B6604
Product Range8511 Series
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $52.320 |
| 5+ | $48.400 |
| 10+ | $46.100 |
| 25+ | $43.490 |
| 50+ | $42.620 |
| 100+ | $41.750 |
| 250+ | $40.880 |
| 5000+ | $40.010 |
Price for:Each
Minimum: 1
Multiple: 1
$52.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8511K2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91B6604
Product Range8511 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range8511 Series
Switch MountingPanel Mount
Contact Current Max18A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCTo Be Advised
Product Overview
- 8511 series industrial environmentally sealed toggle switch
- Completely sealed against dust, moisture and other contaminants
- One hole mounting for easy installation
- Multi-circuits offered
- Moulded-in terminal inserts and moulded-in terminal numbers
- Water tight seal per MIL-STD-108E and designed to meet IP68
- Thermoset moulding materials meet flame retardant requirements
- Temperature range from -50°F to +150°F (-46°C to +66°C)
- Life of 20,000 operations at rated load
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
8511 Series
Contact Current Max
18A
Switch Terminals
Screw
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
