Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUKO
Manufacturer Part No259045ECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AK7310
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.860 |
| 5+ | $10.260 |
| 10+ | $9.770 |
| 25+ | $9.070 |
| 50+ | $8.420 |
| 100+ | $7.820 |
| 250+ | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$10.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part No259045ECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AK7310
Technical Datasheet
Drill Bit Size Metric4.5mm
Drill Bit Size Imperial-
Effective Length47mm
Overall Length80mm
Overall Length80mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
4.5mm
Effective Length
47mm
Overall Length
80mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
80mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
