Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.510 |
| 5+ | $30.680 |
| 10+ | $28.780 |
Price for:Each
Minimum: 1
Multiple: 1
$35.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Drill Bit Size Metric
11.5mm
Effective Length
94mm
Overall Length
142mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
142mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
