Print Page
TS2-2-S-T-2-C-BK
HALL EFFECT THUMB CNTRL, 30DEG, JST CONN ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUFFY
Manufacturer Part NoTS2-2-S-T-2-C-BK
Newark Part No.29AM5905
Product RangeTS1 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.880 |
Price for:Each
Minimum: 1
Multiple: 1
$147.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUFFY
Manufacturer Part NoTS2-2-S-T-2-C-BK
Newark Part No.29AM5905
Product RangeTS1 Series
No. of Axes2
Supply Voltage Max5VDC
Center Voltage-
No. of Switch Positions-
Supply Current20mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsJST Connector
Handle StyleRound
Lever Travel30°
Rotation Electrical Angle-
Product RangeTS1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
2
Center Voltage
-
Supply Current
20mA
Contact Voltage AC Max
-
Handle Style
Round
Rotation Electrical Angle
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
5VDC
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
JST Connector
Lever Travel
30°
Product Range
TS1 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate