Print Page
SS2-A-4-A-1
JOYSTICK SW, 4POS, SKIRTED, 5A, 250VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUFFY
Manufacturer Part NoSS2-A-4-A-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AM5890
Product RangeSS2 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $140.610 |
| 5+ | $128.650 |
| 10+ | $122.030 |
| 25+ | $114.020 |
Price for:Each
Minimum: 1
Multiple: 1
$140.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUFFY
Manufacturer Part NoSS2-A-4-A-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AM5890
Product RangeSS2 Series
No. of Axes2
Contact Current AC Max5A
Contact Voltage AC Max250V
Contact Current DC Max-
Contact Voltage DC Max-
No. of Switch Positions4 Position
Switch Terminals-
Lever Travel24°
Handle StyleSkirted
Rotation Electrical Angle-
Product RangeSS2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
2
Contact Voltage AC Max
250V
Contact Voltage DC Max
-
Switch Terminals
-
Handle Style
Skirted
Product Range
SS2 Series
Contact Current AC Max
5A
Contact Current DC Max
-
No. of Switch Positions
4 Position
Lever Travel
24°
Rotation Electrical Angle
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate