Print Page
MSA-1-2-BK-1-4
HALL EFFECT THUMB CNTRL, 50DEG, CABLE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUFFY
Manufacturer Part NoMSA-1-2-BK-1-4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AM5814
Product RangeMSA Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.340 |
| 5+ | $126.580 |
| 10+ | $120.060 |
| 25+ | $112.180 |
Price for:Each
Minimum: 1
Multiple: 1
$138.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUFFY
Manufacturer Part NoMSA-1-2-BK-1-4Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AM5814
Product RangeMSA Series
No. of Axes1
Supply Voltage Max5VDC
Center Voltage-
No. of Switch Positions1 Position
Supply Current20mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsCable with 4 Pin Connector
Handle StyleConvex
Lever Travel50°
Rotation Electrical Angle-
Product RangeMSA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
1
Center Voltage
-
Supply Current
20mA
Contact Voltage AC Max
-
Handle Style
Convex
Rotation Electrical Angle
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
5VDC
No. of Switch Positions
1 Position
Contact Current AC Max
-
Switch Terminals
Cable with 4 Pin Connector
Lever Travel
50°
Product Range
MSA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate