Print Page
HS1-9
JOYSTICK SW, 9POS, ROUND, 0.05A, 24VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUFFY
Manufacturer Part NoHS1-9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AM5622
Product RangeHS1 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.830 |
| 5+ | $98.660 |
| 10+ | $93.580 |
| 25+ | $87.440 |
Price for:Each
Minimum: 1
Multiple: 1
$107.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUFFY
Manufacturer Part NoHS1-9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AM5622
Product RangeHS1 Series
No. of Axes2
Contact Current AC Max-
Contact Voltage AC Max-
Contact Current DC Max50mA
Contact Voltage DC Max24V
No. of Switch Positions9 Position
Switch TerminalsWire Leaded with Connector
Lever Travel6°
Handle StyleRound
Rotation Electrical Angle-
Product RangeHS1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
2
Contact Voltage AC Max
-
Contact Voltage DC Max
24V
Switch Terminals
Wire Leaded with Connector
Handle Style
Round
Product Range
HS1 Series
Contact Current AC Max
-
Contact Current DC Max
50mA
No. of Switch Positions
9 Position
Lever Travel
6°
Rotation Electrical Angle
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate