Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No50TZV10M5X6.1
Newark Part No.
Full Reel27X7936
Cut Tape38M6731
Product RangeTZV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Product Information
ManufacturerRUBYCON
Manufacturer Part No50TZV10M5X6.1
Newark Part No.
Full Reel27X7936
Cut Tape38M6731
Product RangeTZV Series
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)50V
ESR-
Product RangeTZV Series
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Operating Temperature Min-55°C
Operating Temperature Max105°C
Capacitor TerminalsSolder
Product Diameter5mm
Product Height6.1mm
Capacitance Tolerance± 20%
Ripple Current85mA
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Product Range
TZV Series
Polarity
Polar
Operating Temperature Max
105°C
Product Diameter
5mm
Capacitance Tolerance
± 20%
Qualification
AEC-Q200
SVHC
No SVHC (17-Jan-2022)
Capacitance
10µF
ESR
-
Lifetime @ Temperature
2000 hours @ 105°C
Operating Temperature Min
-55°C
Capacitor Terminals
Solder
Product Height
6.1mm
Ripple Current
85mA
MSL
MSL 1 - Unlimited
Alternatives for 50TZV10M5X6.1
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate