Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No16TRV1800M12.5X16Copy
Newark Part No.
Re-Reel91Y7184
Cut Tape91Y7184
Product RangeTRV Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerRUBYCON
Manufacturer Part No16TRV1800M12.5X16Copy
Newark Part No.
Re-Reel91Y7184
Cut Tape91Y7184
Product RangeTRV Series
Technical Datasheet
Capacitor Case / PackageRadial Can
Capacitance1800µF
Voltage(DC)16V
ESR0.074ohm
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Product RangeTRV Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Product Height16mm
Ripple Current1.2A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 16TRV1800M12.5X16
1 Product Found
Technical Specifications
Capacitor Case / Package
Radial Can
Voltage(DC)
16V
Lifetime @ Temperature
10000 hours @ 105°C
Product Range
TRV Series
Capacitor Terminals
Solder
Product Length
-
Product Height
16mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
1800µF
ESR
0.074ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
1.2A
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
