Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE965-02PINCopy
Newark Part No.03AH2855
Your Part Number
No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE965-02PINCopy
Newark Part No.03AH2855
Technical Datasheet
Convert From3-TO-252
Convert To-
Pitch Spacing-
Row Pitch10.16mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Convert From
3-TO-252
Pitch Spacing
-
Product Range
-
Convert To
-
Row Pitch
10.16mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
