Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE943-S3Copy
Newark Part No.68Y6463
Technical Datasheet
Board TypeSolderable Breadboard
Board MaterialEpoxy Fibreglass
Hole Diameter1.1mm
External Height57.78mm
External Width46.99mm
Board Thickness1.5mm
SVHCTo Be Advised
Product Overview
- 16-pin-socket solderable bread board
- Epoxy fiber-glass is 1.50mm, double-sided is 35µm Cu
- Plated through holes (PTH), solder stop mask
- Adaption circuit board for 16-pin-sockets with a distance of 7.62mm
- Hole spacing is 2.54mm
- 8 three-hole-pads and 2 x 8 two-hole-pads on each side
- U-shape potential strip
- 12 x 16 solder pads Ø 2.20mm with 2.54mm grid
- Size is 1.85 x 2.27inch
Technical Specifications
Board Type
Solderable Breadboard
Hole Diameter
1.1mm
External Width
46.99mm
SVHC
To Be Advised
Board Material
Epoxy Fibreglass
External Height
57.78mm
Board Thickness
1.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
