Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE938-06Copy
Newark Part No.46Y8485
Product RangeRE938
Your Part Number
No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE938-06Copy
Newark Part No.46Y8485
Product RangeRE938
Technical Datasheet
Convert From28-HSSOP
Convert To-
Pitch Spacing2.54mm
Row Pitch20.32mm
Product RangeRE938
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Convert From
28-HSSOP
Pitch Spacing
2.54mm
Product Range
RE938
Convert To
-
Row Pitch
20.32mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
