Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE935-05RCopy
Newark Part No.46Y8459
Product RangeRE935
Your Part Number
No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE935-05RCopy
Newark Part No.46Y8459
Product RangeRE935
Technical Datasheet
Convert From20-QFN
Convert To-
Pitch Spacing2.54mm
Row Pitch15.24mm
Product RangeRE935
SVHCNo SVHC (10-Jun-2022)
Product Overview
- QFN20 multiadapter
- Epoxy fiber-glass is 1.50mm, double-sided is 35µm Cu
- Plated through holes (PTH), surface chem. Ni/Au
- Solder stop mask
- Adaption circuit board for QFN20 (0.50mm pitch)
- Hole spacing is 2.54mm
- Fits on sockets with a distance of 15.24mm
- Shield pad and cooling field
- Size is 0.75 x 1.1inch
Technical Specifications
Convert From
20-QFN
Pitch Spacing
2.54mm
Product Range
RE935
Convert To
-
Row Pitch
15.24mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
