Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE931-02PINCopy
Newark Part No.03AH2850
Your Part Number
No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE931-02PINCopy
Newark Part No.03AH2850
Technical Datasheet
Convert From16-SSOP
Convert To-
Pitch Spacing2.54mm
Row Pitch15.24mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Adapter SSOP16 with pins
- Epoxy fiber-glass is 1.50mm
- Double-sided is 35µm Cu
- Plated through holes (PTH), solder stop mask
- Adaption circuit board for SSOP16 with 0.635mm pitch
- With pin header
- Hole spacing is 2.54mm
- Hole diameter 1.10mm with solder pads Ø 2.10mm
- Size is 0.736 x 0.83inch
Technical Specifications
Convert From
16-SSOP
Pitch Spacing
2.54mm
Product Range
-
Convert To
-
Row Pitch
15.24mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
