Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE909Copy
Newark Part No.46Y8429
Technical Datasheet
Convert From3-SOT-23
Convert To-
Pitch Spacing2.54mm
Row Pitch-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- SOT23-3 adapter
- Epoxy fiber-glass is 1.50mm
- Double-sided is 35µm Cu
- Plated through holes (PTH), surface chem. Ni/Au
- Solder stop mask, shield pad
- Adaption circuit board for SOT23-3 with 0.95mm pitch
- Hole spacing is 2.54mm
- Solder pads is 2.20 x 2.20mm
- Size is 0.324 x 0.51inch
Technical Specifications
Convert From
3-SOT-23
Pitch Spacing
2.54mm
Product Range
-
Convert To
-
Row Pitch
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
