Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE907
Newark Part No.46Y8427
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE907
Newark Part No.46Y8427
Technical Datasheet
Convert From10-SOT-23
Convert To-
Pitch Spacing2.54mm
Row Pitch7.62mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Convert From
10-SOT-23
Pitch Spacing
2.54mm
Product Range
-
Convert To
-
Row Pitch
7.62mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate