Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE510-S1Copy
Newark Part No.05M1087
Technical Datasheet
Board TypeStripboard
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height100mm
External Width160.01mm
Board Thickness1.5mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
- CEM3 1.50mm fiber-glass PCB Stripboard
- Single-sided is 35µm Cu
- Hole spacing is 2.54 x 2.54mm
- 38 continuous strips with 61 holes
- Hole diameter is 1.00mm
- Size is 3.93 x 6.29inch
Technical Specifications
Board Type
Stripboard
Hole Diameter
1mm
External Width
160.01mm
SVHC
No SVHC (15-Jan-2018)
Board Material
Epoxy Glass Composite
External Height
100mm
Board Thickness
1.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
