Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No77000920Copy
Newark Part No.03AM0801
Product RangeWavetronic Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.180 |
| 5+ | $50.610 |
| 10+ | $48.770 |
| 20+ | $47.930 |
Price for:Each
Minimum: 1
Multiple: 1
$57.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No77000920Copy
Newark Part No.03AM0801
Product RangeWavetronic Series
Panel TypeFront Panel
Panel Material-
Body ColorGrey/Anthracite, Black/Red
For Use WithRose Wavetronic Series 077002010/077002020 Electronic Enclosures
External Height - Metric91mm
External Width - Metric308.5mm
External Height - Imperial3.58"
External Width - Imperial12.15"
Product RangeWavetronic Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Panel Type
Front Panel
Body Color
Grey/Anthracite, Black/Red
External Height - Metric
91mm
External Height - Imperial
3.58"
Product Range
Wavetronic Series
Panel Material
-
For Use With
Rose Wavetronic Series 077002010/077002020 Electronic Enclosures
External Width - Metric
308.5mm
External Width - Imperial
12.15"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
