Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.180 |
Price for:Each
Minimum: 1
Multiple: 1
$178.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No37101006
Newark Part No.12AM4223
Enclosure TypeIndustrial
Enclosure MaterialStainless Steel
External Height - Metric61mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorNatural
NEMA Rating-
External Height - Imperial2.4"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Configurable-
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
61mm
External Depth - Metric
100mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
-
Configurable
-
Enclosure Material
Stainless Steel
External Width - Metric
100mm
IP Rating
IP66, IP67
Body Color
Natural
External Height - Imperial
2.4"
External Depth - Imperial
3.94"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
