Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.810 |
Price for:Each
Minimum: 1
Multiple: 1
$12.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No2701021100
Newark Part No.07AH1034
Product Range27 Series
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric46.99mm
External Width - Metric80mm
External Depth - Metric125mm
IP RatingIP40
Body ColorBlue
NEMA Rating-
External Height - Imperial1.85"
External Width - Imperial3.15"
External Depth - Imperial4.92"
Product Range27 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
46.99mm
External Depth - Metric
125mm
Body Color
Blue
External Height - Imperial
1.85"
External Depth - Imperial
4.92"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
27 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

