Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROSE |
|---|---|
| Manufacturer Part No | 22203000Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 03AM8465 |
| Product Range | Mini-Polyglas Series |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $265.590 |
| 5+ | $252.680 |
| 10+ | $243.080 |
| 25+ | $231.140 |
| 50+ | $218.510 |
Price for:Each
Minimum: 1
Multiple: 1
$265.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROSE |
|---|---|
| Manufacturer Part No | 22203000Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 03AM8465 |
| Product Range | Mini-Polyglas Series |
| Enclosure Type | Industrial |
| Enclosure Material | Polyester (PET), Glass Fibre Reinforced |
| External Height - Metric | 200mm |
| External Width - Metric | 300mm |
| External Depth - Metric | 170mm |
| IP Rating | IP66 |
| IP Rating | IP66 |
| Body Color | Agate Grey |
| NEMA Rating | - |
| External Height - Imperial | 7.87" |
| External Width - Imperial | 11.81" |
| External Depth - Imperial | 6.69" |
| Product Range | Mini-Polyglas Series |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Enclosure Type | Industrial |
|---|---|
| External Height - Metric | 200mm |
| External Depth - Metric | 170mm |
| IP Rating | IP66 |
| NEMA Rating | - |
| External Width - Imperial | 11.81" |
| Product Range | Mini-Polyglas Series |
| Enclosure Material | Polyester (PET), Glass Fibre Reinforced |
|---|---|
| External Width - Metric | 300mm |
| IP Rating | IP66 |
| Body Color | Agate Grey |
| External Height - Imperial | 7.87" |
| External Depth - Imperial | 6.69" |
| SVHC | No SVHC (16-Jan-2020) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
