Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No221220000
Newark Part No.03AM8458
Product RangeMini-Polyglas Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $276.210 |
Price for:Each
Minimum: 1
Multiple: 1
$276.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No221220000
Newark Part No.03AM8458
Product RangeMini-Polyglas Series
Enclosure TypeIndustrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric120mm
External Width - Metric200mm
External Depth - Metric100mm
IP RatingIP66
IP RatingIP66
Body ColorAgate Grey
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial7.87"
External Depth - Imperial3.94"
Product RangeMini-Polyglas Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
120mm
External Depth - Metric
100mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
Mini-Polyglas Series
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
200mm
IP Rating
IP66
Body Color
Agate Grey
External Height - Imperial
4.72"
External Depth - Imperial
3.94"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
