Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No21656090Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03AM8455
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $336.730 |
| 5+ | $322.790 |
| 10+ | $309.810 |
Price for:Each
Minimum: 1
Multiple: 1
$336.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No21656090Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03AM8455
Enclosure TypeIndustrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric160mm
External Width - Metric560mm
External Depth - Metric91mm
IP RatingIP66
IP RatingIP66
Body ColorSquirrel Grey
NEMA Rating-
External Height - Imperial6.21"
External Width - Imperial22.05"
External Depth - Imperial3.58"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
160mm
External Depth - Metric
91mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
22.05"
Product Range
-
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
560mm
IP Rating
IP66
Body Color
Squirrel Grey
External Height - Imperial
6.21"
External Depth - Imperial
3.58"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
