Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROSE |
|---|---|
| Manufacturer Part No | 21202590Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 12AM4154 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.640 |
| 5+ | $109.420 |
| 10+ | $106.250 |
| 25+ | $101.470 |
| 50+ | $94.900 |
Price for:Each
Minimum: 1
Multiple: 1
$115.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROSE |
|---|---|
| Manufacturer Part No | 21202590Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 12AM4154 |
| Enclosure Type | Control Cabinet |
| Enclosure Material | ABS |
| External Height - Metric | 200mm |
| External Width - Metric | 250mm |
| External Depth - Metric | 150mm |
| IP Rating | IP65 |
| IP Rating | IP65 |
| Body Color | Light Grey |
| NEMA Rating | - |
| External Height - Imperial | 7.87" |
| External Width - Imperial | 9.84" |
| External Depth - Imperial | 5.91" |
| Product Range | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Enclosure Type | Control Cabinet |
|---|---|
| External Height - Metric | 200mm |
| External Depth - Metric | 150mm |
| IP Rating | IP65 |
| NEMA Rating | - |
| External Width - Imperial | 9.84" |
| Product Range | - |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 250mm |
| IP Rating | IP65 |
| Body Color | Light Grey |
| External Height - Imperial | 7.87" |
| External Depth - Imperial | 5.91" |
| SVHC | No SVHC (16-Jan-2020) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
