Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.020 |
| 5+ | $18.480 |
| 10+ | $17.780 |
| 20+ | $17.140 |
| 50+ | $16.840 |
Price for:Each
Minimum: 1
Multiple: 1
$21.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No100614210Copy
Newark Part No.03AM0471
Accessory TypeDIN Rail
For Use WithRose xx.121208 Series Aluminium Enclosures
Length107mm
Height7.5mm
Width35mm
Rail MaterialGalvanized Steel
Fixing Centers-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Accessory Type
DIN Rail
Length
107mm
Width
35mm
Fixing Centers
-
SVHC
No SVHC (16-Jan-2020)
For Use With
Rose xx.121208 Series Aluminium Enclosures
Height
7.5mm
Rail Material
Galvanized Steel
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
