Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.870 |
| 5+ | $11.820 |
| 10+ | $10.860 |
| 20+ | $10.450 |
| 50+ | $10.050 |
Price for:Each
Minimum: 1
Multiple: 1
$14.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10061009
Newark Part No.03AM0463
Accessory TypeDIN Rail
For Use WithRose 01.102008 Aluminium Enclosure
Length188mm
Height5mm
Width15mm
Rail MaterialGalvanized Steel
Fixing Centers-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Accessory Type
DIN Rail
Length
188mm
Width
15mm
Fixing Centers
-
SVHC
No SVHC (16-Jan-2020)
For Use With
Rose 01.102008 Aluminium Enclosure
Height
5mm
Rail Material
Galvanized Steel
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
