Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.370 |
| 5+ | $14.930 |
| 10+ | $14.640 |
| 20+ | $14.360 |
| 50+ | $13.840 |
Price for:Each
Minimum: 1
Multiple: 1
$20.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No100112050Copy
Newark Part No.03AM0446
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithRose 21.202500 Polyester Cabinet
External Depth - Metric2mm
External Width - Metric234mm
External Height - Metric173mm
External Depth - Imperial0.08"
External Width - Imperial9.21"
External Height - Imperial6.81"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2mm
External Height - Metric
173mm
External Width - Imperial
9.21"
Product Range
-
Plate Material
-
For Use With
Rose 21.202500 Polyester Cabinet
External Width - Metric
234mm
External Depth - Imperial
0.08"
External Height - Imperial
6.81"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
