Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.620 |
| 5+ | $11.850 |
| 10+ | $10.990 |
| 20+ | $10.620 |
| 50+ | $10.270 |
Price for:Each
Minimum: 1
Multiple: 1
$14.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No10011107
Newark Part No.03AM0436
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithRose 02.081906 Polyester Standard Enclosure
External Depth - Metric2mm
External Width - Metric179mm
External Height - Metric64mm
External Depth - Imperial0.08"
External Width - Imperial7.04"
External Height - Imperial2.51"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2mm
External Height - Metric
64mm
External Width - Imperial
7.04"
Product Range
-
Plate Material
-
For Use With
Rose 02.081906 Polyester Standard Enclosure
External Width - Metric
179mm
External Depth - Imperial
0.08"
External Height - Imperial
2.51"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate