Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.050 |
| 5+ | $8.000 |
| 10+ | $7.350 |
| 20+ | $7.090 |
| 50+ | $6.820 |
Price for:Each
Minimum: 1
Multiple: 1
$10.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10011101Copy
Newark Part No.03AM0433
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithRose 02.080806 Polyester Standard Enclosure
External Depth - Metric2mm
External Width - Metric69mm
External Height - Metric64mm
External Depth - Imperial0.08"
External Width - Imperial2.71"
External Height - Imperial2.51"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2mm
External Height - Metric
64mm
External Width - Imperial
2.71"
Product Range
-
Plate Material
-
For Use With
Rose 02.080806 Polyester Standard Enclosure
External Width - Metric
69mm
External Depth - Imperial
0.08"
External Height - Imperial
2.51"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
