Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.500 |
| 5+ | $34.950 |
| 10+ | $33.680 |
| 20+ | $33.100 |
Price for:Each
Minimum: 1
Multiple: 1
$39.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10011063Copy
Newark Part No.03AM0425
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithRose 04.121608 Aluminium Aluform Series Enclosure
External Depth - Metric2mm
External Width - Metric123.5mm
External Height - Metric105mm
External Depth - Imperial0.08"
External Width - Imperial4.86"
External Height - Imperial4.13"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2mm
External Height - Metric
105mm
External Width - Imperial
4.86"
Product Range
-
Plate Material
-
For Use With
Rose 04.121608 Aluminium Aluform Series Enclosure
External Width - Metric
123.5mm
External Depth - Imperial
0.08"
External Height - Imperial
4.13"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
