Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.190 |
| 5+ | $36.440 |
| 10+ | $35.130 |
| 20+ | $34.530 |
Price for:Each
Minimum: 1
Multiple: 1
$41.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10011045Copy
Newark Part No.03AM0412
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithRose 37004416/37004421 Hinged & 37383816 Industrial Stainless Steel Enclosures
External Depth - Metric2mm
External Width - Metric368mm
External Height - Metric308mm
External Depth - Imperial0.08"
External Width - Imperial14.4"
External Height - Imperial12.1"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2mm
External Height - Metric
308mm
External Width - Imperial
14.4"
Product Range
-
Plate Material
-
For Use With
Rose 37004416/37004421 Hinged & 37383816 Industrial Stainless Steel Enclosures
External Width - Metric
368mm
External Depth - Imperial
0.08"
External Height - Imperial
12.1"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
