Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.570 |
| 5+ | $23.650 |
| 10+ | $22.840 |
| 20+ | $22.110 |
| 50+ | $21.770 |
Price for:Each
Minimum: 1
Multiple: 1
$26.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No100110410
Newark Part No.03AM0409
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithRose 37.3020xx Series Industrial Stainless Steel Enclosures
External Depth - Metric2mm
External Width - Metric288mm
External Height - Metric158mm
External Depth - Imperial0.08"
External Width - Imperial11.3"
External Height - Imperial6.22"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2mm
External Height - Metric
158mm
External Width - Imperial
11.3"
Product Range
-
Plate Material
-
For Use With
Rose 37.3020xx Series Industrial Stainless Steel Enclosures
External Width - Metric
288mm
External Depth - Imperial
0.08"
External Height - Imperial
6.22"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate