Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $183.300 |
| 5+ | $171.280 |
| 10+ | $168.630 |
Price for:Each
Minimum: 1
Multiple: 1
$183.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No10011021
Newark Part No.03AM0389
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithRose 01.316011 Aluminium Standard Enclosure
External Depth - Metric2.5mm
External Width - Metric582mm
External Height - Metric292mm
External Depth - Imperial0.1"
External Width - Imperial22.9"
External Height - Imperial11.4"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2.5mm
External Height - Metric
292mm
External Width - Imperial
22.9"
Product Range
-
Plate Material
-
For Use With
Rose 01.316011 Aluminium Standard Enclosure
External Width - Metric
582mm
External Depth - Imperial
0.1"
External Height - Imperial
11.4"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate