Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.450 |
| 5+ | $40.160 |
| 10+ | $38.680 |
| 20+ | $38.010 |
Price for:Each
Minimum: 1
Multiple: 1
$45.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10011006
Newark Part No.03AM0374
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithRose 02.103208 Polyester Standard Enclosure
External Depth - Metric1.5mm
External Width - Metric308mm
External Height - Metric87mm
External Depth - Imperial0.06"
External Width - Imperial12.1"
External Height - Imperial3.42"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
1.5mm
External Height - Metric
87mm
External Width - Imperial
12.1"
Product Range
-
Plate Material
-
For Use With
Rose 02.103208 Polyester Standard Enclosure
External Width - Metric
308mm
External Depth - Imperial
0.06"
External Height - Imperial
3.42"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
