Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.760 |
| 5+ | $10.940 |
| 10+ | $10.050 |
| 20+ | $9.660 |
| 50+ | $9.310 |
Price for:Each
Minimum: 1
Multiple: 1
$13.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No10011005
Newark Part No.03AM0373
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithRose 01.081806 Aluminium Standard Enclosure
External Depth - Metric1.5mm
External Width - Metric164mm
External Height - Metric69mm
External Depth - Imperial0.06"
External Width - Imperial6.45"
External Height - Imperial2.71"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
1.5mm
External Height - Metric
69mm
External Width - Imperial
6.45"
Product Range
-
Plate Material
-
For Use With
Rose 01.081806 Aluminium Standard Enclosure
External Width - Metric
164mm
External Depth - Imperial
0.06"
External Height - Imperial
2.71"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
