Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $560.720 |
| 5+ | $528.730 |
| 10+ | $504.920 |
| 25+ | $475.320 |
| 50+ | $444.040 |
Price for:Each
Minimum: 1
Multiple: 1
$560.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No022560120Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.07AH1013
Product Range02 Series
Enclosure TypeElectrical / Industrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric120.9mm
External Width - Metric250mm
External Depth - Metric600mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial4.8"
External Width - Imperial9.8"
External Depth - Imperial23.62"
Product Range02 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
120.9mm
External Depth - Metric
600mm
Body Color
Gray
External Height - Imperial
4.8"
External Depth - Imperial
23.62"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
250mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
9.8"
Product Range
02 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

