Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.950 |
| 5+ | $64.750 |
| 10+ | $61.160 |
| 25+ | $59.940 |
| 50+ | $58.710 |
Price for:Each
Minimum: 1
Multiple: 1
$71.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No020816080Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.03AH6669
Product Range02 Series
Also Known As02.08 16 08
Enclosure TypeElectrical / Industrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric74.9mm
External Width - Metric160mm
External Depth - Metric75.4mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial2.95"
External Width - Imperial6.3"
External Depth - Imperial2.97"
Product Range02 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
74.9mm
External Depth - Metric
75.4mm
Body Color
Gray
External Height - Imperial
2.95"
External Depth - Imperial
2.97"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
160mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
6.3"
Product Range
02 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

