Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No01.23 60 11Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AJ7187
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $405.190 |
| 5+ | $383.260 |
| 10+ | $366.940 |
| 25+ | $346.660 |
| 50+ | $325.220 |
Price for:Each
Minimum: 1
Multiple: 1
$405.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No01.23 60 11Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AJ7187
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminium
External Height - Metric230mm
External Width - Metric600mm
External Depth - Metric111mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial9.06"
External Width - Imperial23.62"
External Depth - Imperial4.37"
Product Range-
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
230mm
External Depth - Metric
111mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
23.62"
Product Range
-
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
600mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
9.06"
External Depth - Imperial
4.37"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
