Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No19.08.0027Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.86AK7900
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.210 |
| 5+ | $205.020 |
| 10+ | $195.050 |
Price for:Each
Minimum: 1
Multiple: 1
$217.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No19.08.0027Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.86AK7900
No. of PhasesThree Phase
Voltage Rating480VAC
Current Rating32A
Cable Length - Metric7.5m
Cable Length - Imperial24.6ft
No. of Power Contacts5 (L1, L2, L3, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196-2 Type 2
Tipo de conector Género APlug
Connector Type BIEC 62196-2 Type 2
Connector Type B GenderSocket
IP / NEMA RatingIP54, IP65
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Phases
Three Phase
Current Rating
32A
Cable Length - Imperial
24.6ft
No. of Signal Contacts
2 (CP, PP)
Tipo de conector Género A
Plug
Connector Type B Gender
Socket
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
480VAC
Cable Length - Metric
7.5m
No. of Power Contacts
5 (L1, L2, L3, N, PE)
Connector Type A
IEC 62196-2 Type 2
Connector Type B
IEC 62196-2 Type 2
IP / NEMA Rating
IP54, IP65
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
