Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No14.01.3474Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.57AK4462
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $141.150 |
| 5+ | $136.030 |
| 10+ | $133.310 |
| 25+ | $130.590 |
Price for:Each
Minimum: 1
Multiple: 1
$141.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No14.01.3474Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.57AK4462
Technical Datasheet
Connector to ConnectorType C USB Plug to HDMI Type A Plug
Cable Length - Imperial98.4ft
Cable Length - Metric30m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type C USB Plug to HDMI Type A Plug
Cable Length - Metric
30m
Product Range
-
Cable Length - Imperial
98.4ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
