Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.430 |
| 5+ | $26.260 |
| 10+ | $25.210 |
| 25+ | $24.280 |
| 50+ | $23.350 |
| 100+ | $22.530 |
Price for:Each
Minimum: 1
Multiple: 1
$27.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3164
Newark Part No.85AK9931
Connector to ConnectorDisplayPort Plug to HDMI Receptacle
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
DisplayPort Plug to HDMI Receptacle
Cable Length - Metric
150mm
Product Range
-
Cable Length - Imperial
5.9"
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
