Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.460 |
| 25+ | $33.670 |
| 50+ | $31.620 |
| 100+ | $30.750 |
| 250+ | $29.870 |
Price for:Each
Minimum: 1
Multiple: 1
$36.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3136Copy
Newark Part No.32AC9256
Connector Type ADisplayPort Plug
Connector Type BDVI Socket
Cable Length - Imperial5.7"
Cable Length - Metric145mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
5.7"
Jacket Color
White
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DVI Socket
Cable Length - Metric
145mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
