Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No12.03.3134Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.23X4308
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.200 |
| 50+ | $13.940 |
| 100+ | $12.850 |
| 250+ | $12.050 |
| 500+ | $11.360 |
Price for:Each
Minimum: 1
Multiple: 1
$15.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3134Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.23X4308
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI Socket
Cable Length - Imperial0.49ft
Cable Length - Metric150mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
0.49ft
Jacket Color
White
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDMI Socket
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
