Print Page
Image is for illustrative purposes only. Please refer to product description.

61 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $4.070 |
| 25+ | $3.770 |
| 50+ | $3.520 |
| 100+ | $3.320 |
| 250+ | $3.140 |
| 500+ | $2.970 |
| 1000+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.2997
Newark Part No.85AK6491
USB Connector Convert FromUSB Type C Plug
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.2
IP Rating-
IP Rating-
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Convert From
USB Type C Plug
USB Standard
USB 3.2
IP Rating
-
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Product Range
-
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
