Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROLINE
Manufacturer Part No12.02.1107Copy
Newark Part No.43AC9938
Technical Datasheet
Connector Type AUSB 3.0 A Socket
Connector Type BRJ45 + USB A x3
Cable Length - Imperial-ft
Cable Length - Metric-m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector Type A
USB 3.0 A Socket
Cable Length - Imperial
-ft
Jacket Color
Black
SVHC
No SVHC (16-Jul-2019)
Connector Type B
RJ45 + USB A x3
Cable Length - Metric
-m
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
