Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROLINE |
|---|---|
| Manufacturer Part No | 11.44.5731Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 57AK4429 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.540 |
| 100+ | $9.870 |
| 250+ | $9.430 |
| 500+ | $8.910 |
| 1000+ | $8.440 |
Price for:Each
Minimum: 1
Multiple: 1
$10.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROLINE |
|---|---|
| Manufacturer Part No | 11.44.5731Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 57AK4429 |
| Technical Datasheet | |
| Connector Type A | HDMI Type A Plug |
| Connector Type B | HDMI Type A Plug |
| Cable Length - Imperial | 3.3ft |
| Cable Length - Metric | 1m |
| Jacket Color | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | HDMI Type A Plug |
|---|---|
| Cable Length - Imperial | 3.3ft |
| Jacket Color | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | HDMI Type A Plug |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
