Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROLINE |
|---|---|
| Manufacturer Part No | 11.04.6010Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 85AK6483 |
| Your Part Number |
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.270 |
| 10+ | $15.310 |
| 25+ | $14.480 |
| 50+ | $13.080 |
| 100+ | $12.640 |
| 250+ | $12.390 |
Price for:Each
Minimum: 1
Multiple: 1
$16.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROLINE |
|---|---|
| Manufacturer Part No | 11.04.6010Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 85AK6483 |
| Connector Type A | HDMI A Plug |
| Connector Type B | HDMI A Plug |
| Cable Length - Imperial | 3.3ft |
| Cable Length - Metric | 1m |
| Jacket Color | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | HDMI A Plug |
|---|---|
| Cable Length - Imperial | 3.3ft |
| Jacket Color | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | HDMI A Plug |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
