Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.04.5619Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.58AC5060
Your Part Number
330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.640 |
| 5+ | $17.380 |
| 10+ | $16.560 |
| 25+ | $15.590 |
| 50+ | $14.730 |
| 100+ | $13.320 |
| 250+ | $12.860 |
Price for:Each
Minimum: 1
Multiple: 1
$18.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5619Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.58AC5060
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
