Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.03.1041Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AK9397
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 10+ | $7.550 |
| 25+ | $7.220 |
| 50+ | $6.830 |
| 100+ | $6.480 |
| 250+ | $6.350 |
| 500+ | $6.220 |
Price for:Each
Minimum: 1
Multiple: 1
$8.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1041Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AK9397
Connector Type ASATA 15 Position Receptacle
Connector Type BSATA 15 Position Plug
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColorMulti-coloured
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
SATA 15 Position Receptacle
Cable Length - Imperial
11.8"
Jacket Color
Multi-coloured
SVHC
No SVHC (04-Feb-2026)
Connector Type B
SATA 15 Position Plug
Cable Length - Metric
300mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
