Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.03.1040Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AK9396
Your Part Number
15 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 100+ | $7.280 |
| 250+ | $6.960 |
| 500+ | $6.580 |
| 1000+ | $6.250 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1040Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AK9396
Connector Type AMolex 4 Position Receptacle
Connector Type BSATA 15 Position Plug
Cable Length - Imperial7.9"
Cable Length - Metric200m
Jacket ColorMulti-coloured
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Molex 4 Position Receptacle
Cable Length - Imperial
7.9"
Jacket Color
Multi-coloured
SVHC
No SVHC (04-Feb-2026)
Connector Type B
SATA 15 Position Plug
Cable Length - Metric
200m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
